+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BE7270Y/45

Shoes; Size: 45; yellow-black; fabric; slip,perforation,impact


Manufacturer: BETA

Manufacturer part number:
BE7270Y/45
TME Symbol:
BE7270Y/45

Specification

Manufacturer
BETA
Type of OSH component
shoes
Size
45
Colour
yellow-black
Material
fabric
Conform to the norm
EN ISO 20345:2022 S1PS
Resistance to
impact, perforation, slip
Version
metal-free, with composite toecap
Manufacturer series
FITEVOLUTION
Application of OSH
light industry, logistics, second work, services
OSH features
penetration-proof insole
Gross weight1.399 kg
EAN code8054809574394
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7270Y/45
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 103.25 USDGross price for quantities from 1 set - 103.25 USD
Net price for quantities from 3 set - 99.56 USDGross price for quantities from 3 set - 99.56 USD