+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BE7317NA/35

Shoes; Size: 35; grey-black; chamois; 7317NA; Features: perforated

Manufacturer: BETA

Manufacturer part number:
BE7317NA/35

Alternative designations: 073170135

TME Symbol:
BE7317NA/35

Specification

Manufacturer
BETA
Type of OSH component
shoes
Size
35
Colour
grey-black
Material
chamois
Conform to the norm
CE EN ISO 20345:2011 S1P SRC
Manufacturer series
7317NA
OSH features
perforated
Gross weight847 g
EAN code8014230970851
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7317NA/35
0 in TME stock
Net price for quantities from 1 set - 42.42 USDGross price for quantities from 1 set - 42.42 USD
Net price for quantities from 3 set - 39.39 USDGross price for quantities from 3 set - 39.39 USD
No. of complete sets (Multiplicity: 1)