+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BE7352LG/35

Shoes; Size: 35; black-pink; women's; 7352LG

Manufacturer: BETA

Manufacturer part number:
BE7352LG/35

Alternative designations: 073520235

TME Symbol:
BE7352LG/35

Specification

Manufacturer
BETA
Type of OSH component
shoes
Size
35
Colour
black-pink
Conform to the norm
CE EN ISO 20345:2011 HRO S1P SRC
Version
women's
Manufacturer series
7352LG
OSH features
  • low weight
  • reflective elements increase safety
Gross weight707.05 g
EAN code8054809196954
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7352LG/35
0 in TME stock
Net price for quantities from 1 set - 100.08 USDGross price for quantities from 1 set - 100.08 USD
Net price for quantities from 3 set - 92.93 USDGross price for quantities from 3 set - 92.93 USD
No. of complete sets (Multiplicity: 1)