+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BE7371V/38

Boots; Size: 38; 7371V

Manufacturer: BETA

Manufacturer part number:
BE7371V/38

Alternative designations: 073710038

TME Symbol:
BE7371V/38

Specification

Manufacturer
BETA
Type of OSH component
boots
Size
38
Conform to the norm
CE HRO FO S1PS SR ESD
Manufacturer series
7371V
Trade name
0-Gravity
OSH features
  • low weight
  • penetration-proof insole
Gross weight833 g
EAN code8054809458434
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7371V/38
0 in TME stock
Net price for quantities from 1 set - 108.11 USDGross price for quantities from 1 set - 108.11 USD
Net price for quantities from 3 set - 100.39 USDGross price for quantities from 3 set - 100.39 USD
No. of complete sets (Multiplicity: 1)