+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BE90/10X11

Wrench: ring; double-sided,bent; 10mm,11mm; Overall len: 195mm; 90

NEW

Manufacturer: BETA

Manufacturer part number:
BE90/10X11
TME Symbol:
BE90/10X11

Specification

Manufacturer
BETA
Type of wrench
ring
Kind of wrench
bent, double-sided
Overall length
195mm
Manufacturer series
90
Conform to the norm
DIN 838 ISO 10104
Key features
offset
Spanner size
  • 10mm
  • 11mm
Gross weight71 g
EAN code8014230023731
See other products in this category: Wrenches and Combination Wrenches BETA,
See other products from this series.:
*
BE90/10X11
0 in TME stock
Net price for quantities from 1 pcs - 9.35 USDGross price for quantities from 1 pcs - 9.35 USD
Net price for quantities from 3 pcs - 9.01 USDGross price for quantities from 3 pcs - 9.01 USD
No. of pieces (Multiplicity: 1)