+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

009940010

Tweezers; 150mm; Blade tip shape: flat; universal


Manufacturer: BETA

Manufacturer part number:
009940010
TME Symbol:
BE994PL

Specification

Manufacturer
BETA
Type of tool
tweezers
Tweezers length
150mm
Blade tip shape
flat
Tools application
universal
Type of tweezers
straight
Gross weight32.2 g
EAN code8014230039152
See other products in this category: Universal Tweezers BETA,
*
009940010
17 in TME stock
Net price for quantities from 1 pcs - 12.29 USDGross price for quantities from 1 pcs - 12.29 USD
Net price for quantities from 3 pcs - 11.85 USDGross price for quantities from 3 pcs - 11.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs