+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

009980001

Tweezers; 155mm; universal; Type of tweezers: straight


Manufacturer: BETA

Manufacturer part number:
009980001
TME Symbol:
BE998

Specification

Manufacturer
BETA
Type of tool
tweezers
Tweezers length
155mm
Tools application
universal
Tweezers features
reversion version (do not fatigue a hand during holding)
Type of tweezers
straight
Gross weight25.31 g
EAN code8014230039176
See other products in this category: Universal Tweezers BETA,
*
009980001
21 in TME stock
Net price for quantities from 1 pcs - 18.84 USDGross price for quantities from 1 pcs - 18.84 USD
Net price for quantities from 3 pcs - 18.17 USDGross price for quantities from 3 pcs - 18.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs