+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BF26T0A02460

Contactor: 4-pole; NC x4; 24VAC; 26A; for DIN rail mounting; BF


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
BF26T0A02460
TME Symbol:
BF26T0A02460

Specification

Manufacturer
LOVATO ELECTRIC
Type of contactor
4-pole
Contacts configuration
NC x4
Control voltage
24V AC
Max. operating current
26A
Mounting
for DIN rail mounting
Manufacturer series
BF
Leads
screw terminals
Width
61mm
Height
90mm
Insulation voltage
690V
Supply voltage frequency
60Hz
Operating temperature
-50...70°C
Gross weight520 g
Certificates
EAN code8013975207031
See other products in this category: Contactors - Main modules LOVATO ELECTRIC,
See other products from this series.:
*
BF26T0A02460
0 in TME stock
Net price for quantities from 1 pcs - 134.26 USDGross price for quantities from 1 pcs - 134.26 USD
Net price for quantities from 5 pcs - 126.84 USDGross price for quantities from 5 pcs - 126.84 USD
Net price for quantities from 10 pcs - 119.42 USDGross price for quantities from 10 pcs - 119.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.