+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BFX77240

Surge arrester; varistor; 125÷240VAC; 125÷240VDC; BF


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
BFX77240
TME Symbol:
BFX77240

Specification

Manufacturer
LOVATO ELECTRIC
Type of protection
surge arrester
Kind of surge arrester
varistor
Operating voltage
125...240V AC, 125...240V DC
Related items
BF09...BF150
Application - series/manufacturer
BF
Gross weight8.824 g
Certificates
EAN code8013975148594
See other products in this category: Contactors - Accessories LOVATO ELECTRIC,
*
BFX77240
0 in TME stock
Net price for quantities from 1 pcs - 11.87 USDGross price for quantities from 1 pcs - 11.87 USD
Net price for quantities from 5 pcs - 11.24 USDGross price for quantities from 5 pcs - 11.24 USD
Net price for quantities from 10 pcs - 10.61 USDGross price for quantities from 10 pcs - 10.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs