+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

49.7083-21

Laboratory connector: 4mm banana; socket; 1kV; 24A; black


Manufacturer: STÄUBLI

Manufacturer part number:
49.7083-21
TME Symbol:
BI-SLB4-E-21

Specification

Manufacturer
STÄUBLI
Type of lab connector
4mm banana
Connector
socket
Rated voltage
1kV
Current rating
24A
Colour
black
Contact plating
nickel plated
Mounting
on panel, soldered
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Overall length
27mm
Panel cutout diameter
12.2mm
Dimensions
Gross weight2.43 g
See other products in this category: 4mm Banana Sockets STÄUBLI,
*
49.7083-21
124 in TME stock
Net price for quantities from 1 pcs - 1.18 USDGross price for quantities from 1 pcs - 1.18 USD
Net price for quantities from 5 pcs - 1.07 USDGross price for quantities from 5 pcs - 1.07 USD
Net price for quantities from 20 pcs - 0.99 USDGross price for quantities from 20 pcs - 0.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs