+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BIS-412M

Relay: installation; bistable,impulse; NO/NC; 16A; -25÷50°C; IP20

Manufacturer: F&F

Manufacturer part number:
BIS-412M
TME Symbol:
BIS-412M

Specification

Manufacturer
F&F
Type of relay
installation
Relay variant
bistable, impulse
Contacts configuration
NO/NC
Relay features
relay state memory
Mounting
for DIN rail mounting
Switching method
OFF-ON
Max. operating current
16A
Operating temperature
-25...50°C
IP rating
IP20
Supply voltage
  • 165...265V AC
Gross weight80 g
Certificates
EAN code5902431670195
See other products in this category: Installation Relays F&F,
*
BIS-412M
0 in TME stock
Net price for quantities from 1 pcs - 26.01 USDGross price for quantities from 1 pcs - 26.01 USD
Net price for quantities from 5 pcs - 24.39 USDGross price for quantities from 5 pcs - 24.39 USD
Net price for quantities from 10 pcs - 22.76 USDGross price for quantities from 10 pcs - 22.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.