+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BK-HHI-B-R

Fuse holder; 6.3x25mm; on cable; Imax: 30A; Urated: 250V


Manufacturer: EATON/BUSSMANN

Manufacturer part number:
BK-HHI-B-R

Alternative designations: BK/HHI-B-R

TME Symbol:
BK-HHI-B-R

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
6.3x25mm
Mounting
on cable
Maximum current
30A
Rated voltage
0.25kV
Rated voltage 1
250V
Fuse accessories application
cylindrical fuses
Gross weight0.46 g
Certificates
See other products in this category: Fuseholders for Cable EATON/BUSSMANN,
*
BK-HHI-B-R
0 in TME stock
Net price for quantities from 100 pcs - 16.42 USDGross price for quantities from 100 pcs - 16.42 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.