+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BK2G106M12020CS

Capacitor: electrolytic; THT; 10uF; 400VDC; Ø12.5x20mm; ±20%; 5000h

Manufacturer: SAMWHA

Manufacturer part number:
BK2G106M12020CS
TME Symbol:
BK2G106M12020CS

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
10µF
Operating voltage
400V DC
Body dimensions
Ø12.5x20mm
Tolerance
±20%
Service life
5000h
Operating temperature
max. 125°C
Manufacturer series
BK
Height
20mm
Diameter
12.5mm
Gross weight3.005 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
BK2G106M12020CS
2019 in TME stock
Net price for quantities from 1 pcs - 0.57 USDGross price for quantities from 1 pcs - 0.57 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 300 pcs - 0.20 USDGross price for quantities from 300 pcs - 0.20 USD
Net price for quantities from 600 pcs - 0.19 USDGross price for quantities from 600 pcs - 0.19 USD
Net price for quantities from 1200 pcs - 0.19 USDGross price for quantities from 1200 pcs - 0.19 USD
Net price for quantities from 2400 pcs - 0.18 USDGross price for quantities from 2400 pcs - 0.18 USD
Net price for quantities from 4800 pcs - 0.18 USDGross price for quantities from 4800 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 300 pcs