+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BKGHJ

Cable; Jack 6,3mm plug,XLR female 3pin; 5m; Øcable: 6mm; textile

Manufacturer: VENTION

Manufacturer part number:
BKGHJ
TME Symbol:
BKGHJ

Specification

Manufacturer
VENTION
Type of connection cable
XLR - JACK
Cable length
5m
Contact plating
nickel plated
Kind of core
Cu, tinned
Cable external diameter
6mm
Wire insulation material
elastomer thermoplastic TPE, TPE
Braid material
textile
Core diameter
23AWG
Cable/adapter structure
  • Jack 6,3mm plug
  • XLR female 3pin
Gross weight240.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BKGHJ
12 in TME stock
Net price for quantities from 1 pcs - 7.70 USDGross price for quantities from 1 pcs - 7.70 USD
Net price for quantities from 3 pcs - 6.74 USDGross price for quantities from 3 pcs - 6.74 USD
No. of pieces (Multiplicity: 1)