+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

54000040

Stopper; PG11; IP68; brass; Plating: nickel; SKINDICHT®; with seal

Manufacturer: LAPP

Manufacturer part number:
54000040
TME Symbol:
BL-PG11

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
PG11
IP rating
IP68
Body material
brass
Plating material
nickel
Application - series/manufacturer
SKINDICHT®
Version
with seal
Gross weight7.85 g
Certificates
EAN code4044773365429
See other products in this category: Stoppers LAPP,
*
54000040
60 in TME stock
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 25 pcs - 1.07 USDGross price for quantities from 25 pcs - 1.07 USD
Net price for quantities from 100 pcs - 1.01 USDGross price for quantities from 100 pcs - 1.01 USD
Net price for quantities from 400 pcs - 0.95 USDGross price for quantities from 400 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs