+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

10026759

Connector: pin strips; socket; female; PIN: 66; THT; 3A; 150V; BL 6

Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10026759

Alternative designations: BL 6 66

TME Symbol:
BL6.66

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
66
Electrical mounting
THT
Current rating
3A
Rated voltage
0.15kV
Manufacturer series
BL 6
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
2x33
Contact plating
gold-plated
Lead length
3.1mm
Row pitch
2.54mm
Flammability rating
UL94V-0
Height
7mm
Plating thickness
0.75µm
Contact material
beryllium copper
Overall length
10.1mm
Operating temperature
-40...163°C
Connector variant
  • precision
  • turned contacts
Gross weight6.14 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10026759
0 in TME stock
Net price for quantities from 1 pcs - 22.40 USDGross price for quantities from 1 pcs - 22.40 USD
Net price for quantities from 5 pcs - 20.03 USDGross price for quantities from 5 pcs - 20.03 USD
Net price for quantities from 20 pcs - 17.55 USDGross price for quantities from 20 pcs - 17.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.