+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

52006660

Stopper; M50; 1.5; IP54; polyamide; light grey; SKINDICHT®; 10mm


Manufacturer: LAPP

Manufacturer part number:
52006660
TME Symbol:
BLK-M50

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
M50
Thread pitch
1.5
IP rating
IP54
Body material
polyamide
Body colour
light grey
Application - series/manufacturer
SKINDICHT®
Thread length
10mm
Gross weight10.285 g
Certificates
EAN code4044773427936
See other products in this category: Stoppers LAPP,
*
52006660
121 in TME stock
Net price for quantities from 1 pcs - 1.30 USDGross price for quantities from 1 pcs - 1.30 USD
Net price for quantities from 25 pcs - 1.19 USDGross price for quantities from 25 pcs - 1.19 USD
Net price for quantities from 100 pcs - 1.12 USDGross price for quantities from 100 pcs - 1.12 USD
Net price for quantities from 400 pcs - 1.04 USDGross price for quantities from 400 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcsBag = 50 pcs