+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

10027174

Connector: pin strips; socket; female; PIN: 24; SMT; 1.5A; 125V; 2x12

Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10027174

Alternative designations: BLM 2 SMD 24 G

TME Symbol:
BLM.2SMD24.G

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
24
Electrical mounting
SMT
Current rating
1.5A
Rated voltage
0.125kV
Manufacturer series
BLM 2 SMD
Spatial orientation
vertical
Contacts pitch
1.27mm
Connector pinout layout
2x12
Contact plating
gold-plated
Row pitch
1.27mm
Flammability rating
UL94V-0
Height
10.25mm
Plating thickness
0.254µm
Contact material
bronze
Operating temperature
-40...163°C
Gross weight1.65 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10027174
0 in TME stock
Net price for quantities from 1 pcs - 6.84 USDGross price for quantities from 1 pcs - 6.84 USD
Net price for quantities from 10 pcs - 6.08 USDGross price for quantities from 10 pcs - 6.08 USD
Net price for quantities from 50 pcs - 5.33 USDGross price for quantities from 50 pcs - 5.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.