+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BLR-I-301

Fuse boxes; 19mm; 30A; SNAP-IN; Leads: connectors; Leads dim: 6.4mm


Manufacturer: OPTIFUSE

Manufacturer part number:
BLR-I-301
TME Symbol:
BLR-I-301

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse boxes
Fuse size
19mm
Maximum current
30A
Mounting
SNAP-IN
Leads
connectors
Leads dimensions
6.4mm
Number of ways
1
Rated voltage
24V
Fuse accessories features
LED indicator that signals if the fuse blows out
Operating temperature
-20...85°C
Gross weight6.41 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Fuseholders OPTIFUSE,
*
BLR-I-301
43 in TME stock
Net price for quantities from 1 pcs - 8.61 USDGross price for quantities from 1 pcs - 8.61 USD
Net price for quantities from 5 pcs - 7.83 USDGross price for quantities from 5 pcs - 7.83 USD
Net price for quantities from 20 pcs - 7.12 USDGross price for quantities from 20 pcs - 7.12 USD
Net price for quantities from 50 pcs - 6.30 USDGross price for quantities from 50 pcs - 6.30 USD
Net price for quantities from 100 pcs - 5.62 USDGross price for quantities from 100 pcs - 5.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs