+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BM00762

Tip: bootlace ferrule; insulated,double; copper; 10mm2; 14mm; 8AWG

Manufacturer: BM GROUP

Manufacturer part number:
BM00762
TME Symbol:
BM00762

Specification

Manufacturer
BM GROUP
Type of tip
bootlace ferrule
Ferrule variant
double, insulated
Contact material
copper
Wire cross-section
10mm2
Bit length
14mm
Insulator material
polypropylene
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Colour
brown
Wire size
8AWG
Max ambient temperature
105°C
Gross weight0.817 g
Certificates
EAN code8013629007628
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM00762
1100 in TME stock
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 10000 pcs - 0.14 USDGross price for quantities from 10000 pcs - 0.14 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs