+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BM01019

Accessories: terminals cover; female; straight

Manufacturer: BM GROUP

Manufacturer part number:
BM01019
TME Symbol:
BM01019

Specification

Manufacturer
BM GROUP
Type of connector accessories
terminals cover
Kind of terminal
female
Spatial orientation
straight
Connectors application
for push-on 2,8mm connectors
Gross weight0.2 g
Certificates
EAN code8013629010192
See other products in this category: Insulated terminals BM GROUP,
*
BM01019
7000 in TME stock
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
Net price for quantities from 100000 pcs - 0.02 USDGross price for quantities from 100000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1 000)
Packaging method by the manufacturerBag = 1 000 pcs