+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BM2600

Cable gland; PG16; IP54; brass


Manufacturer: BM GROUP

Manufacturer part number:
BM2600
TME Symbol:
BM2600

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable gland
Gland thread
PG16
IP rating
IP54
Body material
brass
Cable external diameter
12...14mm
Plating material
nickel
Gross weight30.06 g
Certificates
EAN code8013629260009
See other products in this category: Glands BM GROUP,
*
BM2600
89 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.27 USDGross price for quantities from 1 pcs - 2.27 USD
Net price for quantities from 10 pcs - 2.08 USDGross price for quantities from 10 pcs - 2.08 USD
Net price for quantities from 50 pcs - 1.93 USDGross price for quantities from 50 pcs - 1.93 USD
Packaging method by the manufacturer:Bag = 50 pcs