+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BM4707

PG7; IP68; polyamide; light grey; Cable gland: cable


Manufacturer: BM GROUP

Manufacturer part number:
BM4707
TME Symbol:
BM4707

Specification

Manufacturer
BM GROUP
Gland thread
PG7
IP rating
IP68
Body material
polyamide
Body colour
light grey
Cable external diameter
3...6.5mm
Thread length
9mm
Kind of thread
PG
Operating temperature
-20...90°C
Type of cable gland
cable
Kit contents
  • gasket
  • nut
Gross weight4.55 g
Certificates
EAN code8013629470705
See other products in this category: Glands BM GROUP,
*
BM4707
2425 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.26 USDGross price for quantities from 5 pcs - 0.26 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 50 pcs - 0.23 USDGross price for quantities from 50 pcs - 0.23 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsCardboard = 2 500 pcs