+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BM4725

M25; 1.5; IP68; polyamide; grey; Cable gland: cable


Manufacturer: BM GROUP

Manufacturer part number:
BM4725
TME Symbol:
BM4725

Specification

Manufacturer
BM GROUP
Gland thread
M25
Thread pitch
1.5
IP rating
IP68
Body material
polyamide
Body colour
grey
Kind of thread
metric
Type of cable gland
cable
Gross weight25.77 g
Certificates
EAN code8013629047259
See other products in this category: Glands BM GROUP,
*
BM4725
815 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.94 USDGross price for quantities from 5 pcs - 0.94 USD
Net price for quantities from 10 pcs - 0.86 USDGross price for quantities from 10 pcs - 0.86 USD
Net price for quantities from 20 pcs - 0.78 USDGross price for quantities from 20 pcs - 0.78 USD
Packaging method by the manufacturer:Bag = 20 pcsBag = 200 pcs