+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

4812

Nut; M12; polyamide; 17mm; grey; Pitch: 1.5

Manufacturer: BM GROUP

Manufacturer part number:
4812
TME Symbol:
BM4812

Specification

Manufacturer
BM GROUP
Type of cable accessories
nut
Gland thread
M12
Body material
polyamide
Spanner size
17mm
Body colour
grey
Thread pitch
1.5
Gross weight0.946 g
Certificates
EAN code8013629481206
See other products in this category: Nuts for Glands BM GROUP,
*
4812
2070 in TME stock
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs