+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

4816

Nut; PG16; polyamide; 30mm; grey

Manufacturer: BM GROUP

Manufacturer part number:
4816
TME Symbol:
BM4816

Specification

Manufacturer
BM GROUP
Type of cable accessories
nut
Gland thread
PG16
Body material
polyamide
Spanner size
30mm
Body colour
grey
Gross weight2.61 g
Certificates
EAN code8013629481602
See other products in this category: Nuts for Glands BM GROUP,
*
4816
1250 in TME stock
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 50 pcs - 0.12 USDGross price for quantities from 50 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs