+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BM4907

Cable gland; PG7; IP68; polyamide; light grey; UL94V-2


Manufacturer: BM GROUP

Manufacturer part number:
BM4907
TME Symbol:
BM4907

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable gland
Gland thread
PG7
IP rating
IP68
Body material
polyamide
Body colour
light grey
Cable external diameter
3...6.5mm
Kind of thread
PG
Flammability rating
UL94V-2
Operating temperature
-20...90°C
Caution!
  • without locknut
Gross weight3.73 g
Certificates
EAN code8013629490703
See other products in this category: Glands BM GROUP,
*
BM4907
172 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 pcs - 0.38 USDGross price for quantities from 5 pcs - 0.38 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.34 USDGross price for quantities from 50 pcs - 0.34 USD
Packaging method by the manufacturer:Bag = 50 pcs