+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BM70284

Tip: butt splice; non-insulated,reductive; aluminum; crimped

Manufacturer: BM GROUP

Manufacturer part number:
BM70284
TME Symbol:
BM70284

Specification

Manufacturer
BM GROUP
Type of tip
butt splice
Ferrule variant
non-insulated, reductive
Contact material
aluminum
Wire cross-section
50mm2/185mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Connectors application
for aluminium cables, for copper cables
Gross weight292.4 g
Certificates
EAN code8013629702844
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM70284
10 in TME stock
Net price for quantities from 1 pcs - 19.30 USDGross price for quantities from 1 pcs - 19.30 USD
Net price for quantities from 5 pcs - 17.05 USDGross price for quantities from 5 pcs - 17.05 USD
Net price for quantities from 20 pcs - 15.03 USDGross price for quantities from 20 pcs - 15.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs