+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BM76242

Tip: ring tube; M20; 240mm2; crimped; for cable; aluminum; 21mm

Manufacturer: BM GROUP

Manufacturer part number:
BM76242
TME Symbol:
BM76242

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M20
Wire cross-section
240mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Connectors application
for aluminium cables
Contact material
aluminum
Ring inside diameter
21mm
Gross weight158.29 g
Certificates
EAN code8013629762428
See other products in this category: Non-insulated terminals BM GROUP,
*
BM76242
10 in TME stock
Net price for quantities from 1 pcs - 5.04 USDGross price for quantities from 1 pcs - 5.04 USD
Net price for quantities from 10 pcs - 4.49 USDGross price for quantities from 10 pcs - 4.49 USD
Net price for quantities from 50 pcs - 3.93 USDGross price for quantities from 50 pcs - 3.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs