+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

GBS032BTR

Heat shrink sleeve; glueless; 2: 1; 3.2mm; transparent; reel

Manufacturer: BM GROUP

Manufacturer part number:
GBS032BTR
TME Symbol:
BMGBS032BTR

Specification

Manufacturer
BM GROUP
Type of cable accessories
heat shrink sleeve
Version
glueless
Shrinking ratio
2:1
Min. diameter before shrinking
3.2mm
Colour
transparent
Material
polyolefine
Diameter after shrinking
1.5mm
Kind of package
reel
Package contents
200m
Gross weight5.9 g
Certificates
EAN code8013629252929
See other products in this category: Heat Shrink Tubes BM GROUP,
*
GBS032BTR
0 in TME stock
Net price for quantities from 200 m - 0.23 USDGross price for quantities from 200 m - 0.23 USD
Net price for quantities from 600 m - 0.20 USDGross price for quantities from 600 m - 0.20 USD
Net price for quantities from 1000 m - 0.19 USDGross price for quantities from 1000 m - 0.19 USD
Amount (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.