+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BMXXCAUSBH045

Connection lead; 4.5m; Standard: Schneider Electric; programming

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
BMXXCAUSBH045
TME Symbol:
BMXXCAUSBH045

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of sensors accessories
Connection lead
Cable length
4.5m
Standard
Schneider Electric
Manufacturer series
Easy Lexium 16D
Kind of cable
programming
Gross weight115 g
Certificates
EAN code3595863920215
See other products in this category: Servo cables SCHNEIDER ELECTRIC,
See other products from this series.:
*
BMXXCAUSBH045
0 in TME stock
Net price for quantities from 1 pcs - 215.62 USDGross price for quantities from 1 pcs - 215.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.