+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BNX012-01

Filter: anti-interference; wideband; 50VDC; THT; 12x8x11mm


Manufacturer: MURATA

Manufacturer part number:
BNX012-01
TME Symbol:
BNX012-01

Specification

Manufacturer
MURATA
Type of filter
anti-interference
Kind of filter
wideband
Max. operating current
15A
Operating voltage
50V DC
Mounting
THT
Body dimensions
12x8x11mm
Attenuation
40dB @ 1MHz...1GHz
Min. insulation resistance
500MΩ
Dielectric strength
125V
Filter application
as anti-interference filters in switched mode power supplies
Manufacturer series
BNX
Operating temperature
-40...125°C
Dimensions
Schematic diagram
Gross weight2.115 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT suppression filters MURATA,
See other products from this series.:
*
BNX012-01
11933 in TME stock
Net price for quantities from 1 pcs - 3.06 USDGross price for quantities from 1 pcs - 3.06 USD
Net price for quantities from 5 pcs - 2.18 USDGross price for quantities from 5 pcs - 2.18 USD
Net price for quantities from 10 pcs - 2.05 USDGross price for quantities from 10 pcs - 2.05 USD
Net price for quantities from 25 pcs - 1.97 USDGross price for quantities from 25 pcs - 1.97 USD
Net price for quantities from 50 pcs - 1.87 USDGross price for quantities from 50 pcs - 1.87 USD
Net price for quantities from 100 pcs - 1.81 USDGross price for quantities from 100 pcs - 1.81 USD
Net price for quantities from 150 pcs - 1.75 USDGross price for quantities from 150 pcs - 1.75 USD
Net price for quantities from 300 pcs - 1.72 USDGross price for quantities from 300 pcs - 1.72 USD
Net price for quantities from 600 pcs - 1.70 USDGross price for quantities from 600 pcs - 1.70 USD
Net price for quantities from 1200 pcs - 1.68 USDGross price for quantities from 1200 pcs - 1.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 150 pcsCardboard = 300 pcs