+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BNX025H01K

Filter: anti-interference; 25VDC; SMD; 12.1x9.1x3.5mm

NEW

Manufacturer: MURATA

Manufacturer part number:
BNX025H01K
TME Symbol:
BNX025H01K

Specification

Manufacturer
MURATA
Type of filter
anti-interference
Max. operating current
20A
Operating voltage
25V DC
Mounting
SMD
Body dimensions
12.1x9.1x3.5mm
Attenuation
35dB @ 50kHz...1GHz
Min. insulation resistance
50MΩ
Dielectric strength
62.5V
Filter application
as anti-interference filters in switched mode power supplies
Manufacturer series
BNX
Operating temperature
-55...125°C
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT suppression filters MURATA,
See other products from this series.:
*
BNX025H01K
0 in TME stock
Net price for quantities from 1500 pcs - 2.09 USDGross price for quantities from 1500 pcs - 2.09 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.