+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BOX 1680 W

Heat shrink sleeve; glueless; 2: 1; 16mm; L: 5m; white; polyolefine


Manufacturer: TASKER

Manufacturer part number:
BOX 1680 W
TME Symbol:
BOX1680W

Specification

Manufacturer
TASKER
Type of cable accessories
heat shrink sleeve
Version
glueless
Shrinking ratio
2:1
Min. diameter before shrinking
16mm
Length
5m
Colour
white
Material
polyolefine
Diameter after shrinking
8mm
Operating temperature
-55...125°C
Kind of package
cardboard packaging
Shrinkage temperature
100°C
Gross weight269.4 g
Certificates
See other products in this category: Heat Shrink Tubes TASKER,
*
BOX 1680 W
7 in TME stock
Net price for quantities from 1 pcs - 24.85 USDGross price for quantities from 1 pcs - 24.85 USD
Net price for quantities from 3 pcs - 22.60 USDGross price for quantities from 3 pcs - 22.60 USD
Net price for quantities from 6 pcs - 20.34 USDGross price for quantities from 6 pcs - 20.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.