+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BP0104

Holder; 9kg; 17÷32"; Arm len: 199mm; Standard: 75x75mm,100x100mm


Manufacturer: LOGILINK

Manufacturer part number:
BP0104
TME Symbol:
BP0104

Specification

Manufacturer
LOGILINK
Type of PC accessories
holder
Force
9kg
Size
17...32"
Arm length
199mm
Standard VESA
75x75mm, 100x100mm
Dimensions
114x333x556mm
Application
monitor x1
Gross weight3.6387 kg
Certificates
EAN code4052792060089
See other products in this category: Stands and Holders LOGILINK,
*
BP0104
0 in TME stock
Net price for quantities from 1 pcs - 38.65 USDGross price for quantities from 1 pcs - 38.65 USD
Net price for quantities from 3 pcs - 36.07 USDGross price for quantities from 3 pcs - 36.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.