+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

50747

Cable; 1.5m; F plug "quick",both sides; white; 75Ω

Manufacturer: GOOBAY

Manufacturer part number:
50747
TME Symbol:
BQF-0150

Specification

Manufacturer
GOOBAY
Type of connection cable
coaxial antenna
Kind of cable
RG59
Cable length
1.5m
Shield structure
Al foil, braid made of aluminium wires, shielded twofold
Kind of core
CCS
Core diameter
0.5mm
Outside diameter
5.3mm
Contact plating
nickel plated
Insulation colour
white
Impedance
75Ω
Connection cable features
shielded connectors
Cable/adapter structure
  • both sides
  • F plug "quick"
Gross weight55.7 g
Certificates
See other products in this category: Coaxial Assemblies GOOBAY,
*
50747
1 in TME stock
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs