+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

DK-22113

Label; 62mm; 15.24m; white; Character colour: black; glued


Manufacturer: BROTHER

Manufacturer part number:
DK-22113
TME Symbol:
BR-DK22113

Specification

Manufacturer
BROTHER
Type of storage accessories
label
Width
62mm
Length
15.24m
Colour
white
Printed character colour
black
Version
glued
Related items
BR-QL700, BR-QL800, BR-QL810W, BR-QL820NWB, BR-QL1100, BR-QL1110NWB
Gross weight219.04 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Printers and Markers BROTHER,
*
DK-22113
6 in TME stock
Net price for quantities from 1 pcs - 62.88 USDGross price for quantities from 1 pcs - 62.88 USD
Net price for quantities from 3 pcs - 58.39 USDGross price for quantities from 3 pcs - 58.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.