+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

HSE611E

Heat shrink markers; 5.2mm; 1.5m; yellow; Character colour: black


Manufacturer: BROTHER

Manufacturer part number:
HSE611E
TME Symbol:
BR-HSE611E

Specification

Manufacturer
BROTHER
Type of storage accessories
heat shrink markers
Width
5.2mm
Length
1.5m
Colour
yellow
Printed character colour
black
Shrinking ratio
3:1
Cable external diameter
0.8...3.1mm
Related items
BR-PT-D800W, BR-PTD800W, BR-PTE300H, BR-PTE300VP, BR-PTE550WVP, BR-PT-P750TDI, BR-PTP900W, BR-PTP950NW
Gross weight35.54 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Printers and Markers BROTHER,
*
HSE611E
22 in TME stock
Net price for quantities from 1 pcs - 24.18 USDGross price for quantities from 1 pcs - 24.18 USD
Net price for quantities from 3 pcs - 23.37 USDGross price for quantities from 3 pcs - 23.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.