+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

M6-7-430

Label; transparent; -70÷100°C


Manufacturer: BRADY

Manufacturer part number:
M6-7-430
TME Symbol:
BRADY-174346

Specification

Manufacturer
BRADY
Type of storage accessories
label
Colour
transparent
No. of labels
500pcs.
Material
polyester
Dimensions
12.7x12.7mm
Operating temperature
-70...100°C
Resistance to
abrasions, chemical, corrosion, moisture, severe weather conditions, UV rays
Related items
BRADY-170970, BRADY-176494, BRADY-177181, BRADY-177185, BRADY-322723, BRADY-322724, BRADY-322919
Gross weight41 g
Certificates
EAN code888434601617
See other products in this category: Printers and Markers BRADY,
*
M6-7-430
0 in TME stock
Net price for quantities from 1 rol - 67.72 USDGross price for quantities from 1 rol - 67.72 USD
Net price for quantities from 3 rol - 62.89 USDGross price for quantities from 3 rol - 62.89 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.