+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1-753

Blade; slot; 1.5x0.3mm; Blade length: 20mm; Overall len: 32mm


Manufacturer: BERNSTEIN

Manufacturer part number:
1-753
TME Symbol:
BRN-1-753

Specification

Manufacturer
BERNSTEIN
Type of screwdriver accessories
blade
Kind of bit
slot
Bit size
1.5x0.3mm
Blade length
20mm
Overall length
32mm
Blade material
ceramics
Related items
BRN-1-725, BRN-1-735
Gross weight1.07 g
See other products in this category: Precision Screwdrivers BERNSTEIN,
*
1-753
1 in TME stock
Net price for quantities from 1 pcs - 18.65 USDGross price for quantities from 1 pcs - 18.65 USD
Net price for quantities from 4 pcs - 17.53 USDGross price for quantities from 4 pcs - 17.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs