+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

4-508

Screwdriver: standard; slot; 8x1.2mm; POWERline


Manufacturer: BERNSTEIN

Manufacturer part number:
4-508
TME Symbol:
BRN-4-508

Specification

Manufacturer
BERNSTEIN
Type of screwdriver
standard
Kind of bit
slot
Bit size
8x1.2mm
Manufacturer series
POWERline
Blade length
150mm
Overall length
271mm
Gross weight141 g
See other products in this category: Standard Screwdrivers BERNSTEIN,
See other products from this series.:
*
4-508
0 in TME stock
Net price for quantities from 1 pcs - 9.39 USDGross price for quantities from 1 pcs - 9.39 USD
Net price for quantities from 3 pcs - 8.76 USDGross price for quantities from 3 pcs - 8.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.