+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

4-624

Screwdriver: precision; Phillips; PH1; Blade length: 80mm; ESD

Manufacturer: BERNSTEIN

Manufacturer part number:
4-624
TME Symbol:
BRN-4-624

Specification

Manufacturer
BERNSTEIN
Type of screwdriver
precision
Kind of bit
Phillips
Bit size
PH1
Blade length
80mm
Overall length
180mm
Version
ESD
Gross weight25.19 g
See other products in this category: Precision Screwdrivers BERNSTEIN,
*
4-624
9 in TME stock
Net price for quantities from 1 pcs - 5.68 USDGross price for quantities from 1 pcs - 5.68 USD
Net price for quantities from 3 pcs - 5.30 USDGross price for quantities from 3 pcs - 5.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs