+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

4-919

Interchangeable blade; double-sided; Torx®; TX03,TX04; 120mm


Manufacturer: BERNSTEIN

Manufacturer part number:
4-919
TME Symbol:
BRN-4-919

Specification

Manufacturer
BERNSTEIN
Type of tool
interchangeable blade
Kind of screwdriver
double-sided
Kind of bit
Torx®
Bit size
TX03, TX04
Overall length
120mm
Gross weight11.37 g
See other products in this category: Standard Screwdrivers BERNSTEIN,
*
4-919
3 in TME stock
Net price for quantities from 1 pcs - 7.75 USDGross price for quantities from 1 pcs - 7.75 USD
Net price for quantities from 3 pcs - 7.24 USDGross price for quantities from 3 pcs - 7.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.