+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

6-TX15-25

Screwdriver bit; Torx®; TX15; 1/4"; Overall len: 25mm


Manufacturer: BERNSTEIN

Manufacturer part number:
6-TX15-25
TME Symbol:
BRN-6-TX15-25

Specification

Manufacturer
BERNSTEIN
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX15
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Conform to the norm
DIN 3126
Gross weight34 g
See other products in this category: Screwdriver Bits BERNSTEIN,
*
6-TX15-25
0 in TME stock
Net price for quantities from 1 pcg - 15.69 USDGross price for quantities from 1 pcg - 15.69 USD
Net price for quantities from 3 pcg - 14.55 USDGross price for quantities from 3 pcg - 14.55 USD
Net price for quantities from 5 pcg - 13.51 USDGross price for quantities from 5 pcg - 13.51 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.