+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BSTS-17X4

Heat shrink sleeve; glueless; 3: 1; 43.2mm; L: 1.2m; black


Manufacturer: TE Connectivity

Manufacturer part number:
BSTS-17X4
TME Symbol:
BSTS-17X4

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
glueless
Shrinking ratio
3:1
Min. diameter before shrinking
43.2mm
Length
1.2m
Colour
black
Material
polyolefine
Diameter after shrinking
12.7mm
Operating temperature
-55...110°C
Shrinkage temperature
120°C
Gross weight200 g
Certificates
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
BSTS-17X4
3 in TME stock
Net price for quantities from 1 pcs - 27.92 USDGross price for quantities from 1 pcs - 27.92 USD
Net price for quantities from 3 pcs - 26.28 USDGross price for quantities from 3 pcs - 26.28 USD
Net price for quantities from 5 pcs - 24.63 USDGross price for quantities from 5 pcs - 24.63 USD
Net price for quantities from 25 pcs - 22.99 USDGross price for quantities from 25 pcs - 22.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.