+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BU-21AEZ

Crocodile clip; 50A; Grip capac: max.27mm; Overall len: 114mm


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-21AEZ
TME Symbol:
BU-21AEZ

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
crocodile clip
Current rating
50A
Grip capacity
max. 27mm
Overall length
114mm
Contact material
steel
Contact plating
tinned
Test accessories features
patented jaw opening mechanism
Mounting
screw terminal
Gross weight115.11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Crocodile Clips - Others MUELLER ELECTRIC,
*
BU-21AEZ
15 in TME stock
Net price for quantities from 1 pcs - 12.93 USDGross price for quantities from 1 pcs - 12.93 USD
Net price for quantities from 20 pcs - 9.85 USDGross price for quantities from 20 pcs - 9.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs