+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BU-60PR2

Crocodile clip; 10A; Grip capac: max.7.9mm; Overall len: 50.1mm


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-60PR2
TME Symbol:
BU-60PR2

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
crocodile clip
Current rating
10A
Grip capacity
max. 7.9mm
Overall length
50.1mm
Contact material
steel
Contact plating
nickel plated
Mounting
crimped, plug-in, soldered
Gross weight3.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Crocodile Clips - Others MUELLER ELECTRIC,
*
BU-60PR2
0 in TME stock
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 50 pcs - 0.89 USDGross price for quantities from 50 pcs - 0.89 USD
Net price for quantities from 100 pcs - 0.87 USDGross price for quantities from 100 pcs - 0.87 USD
Net price for quantities from 250 pcs - 0.82 USDGross price for quantities from 250 pcs - 0.82 USD
Net price for quantities from 500 pcs - 0.81 USDGross price for quantities from 500 pcs - 0.81 USD
Net price for quantities from 1000 pcs - 0.78 USDGross price for quantities from 1000 pcs - 0.78 USD
Net price for quantities from 2500 pcs - 0.74 USDGross price for quantities from 2500 pcs - 0.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.