+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BVX-NOZ1

Nozzle; for soldering fume absorber; ESD; 40mm


Manufacturer: METCAL

Manufacturer part number:
BVX-NOZ1
TME Symbol:
BVX-NOZ1

Specification

Manufacturer
METCAL
Type of Soldering accessories
nozzle
Applications of soldering equipment
for soldering fume absorber
Related items
BVX-201, BVX-201-KIT1, BVX-201-KIT, BVX-203, BVX-250, BVX-250-KIT, BVX-ARM, BVX-ARML
Version
ESD
Nozzle diameter
40mm
Gross weight39.03 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Fume Extractors – Accessories METCAL,
*
BVX-NOZ1
2 in TME stock
Net price for quantities from 1 pcs - 30.29 USDGross price for quantities from 1 pcs - 30.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.