+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BX0018

Holder; D,R20; Batt.no: 3; soldering lugs; black; UL94V-0; -30÷70°C


Manufacturer: BULGIN

Manufacturer part number:
BX0018
TME Symbol:
BX0018

Specification

Manufacturer
BULGIN
Type of battery accessory
holder
Cell size
D, R20
Number of batteries
3
Leads
soldering lugs
Colour
black
Flammability rating
UL94V-0
Body material
polyamide
Operating temperature
-30...70°C
Dimensions
Gross weight82.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders BULGIN,
*
BX0018
0 in TME stock
Net price for quantities from 1 pcs - 28.02 USDGross price for quantities from 1 pcs - 28.02 USD
Net price for quantities from 10 pcs - 26.43 USDGross price for quantities from 10 pcs - 26.43 USD
Net price for quantities from 50 pcs - 24.18 USDGross price for quantities from 50 pcs - 24.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.