+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

C0013-USB

USB power supply; USB micro plug; Sup.volt: 12÷24VDC; 5V/2.1A


Manufacturer: PER.PIC.

Manufacturer part number:
C0013-USB
TME Symbol:
C0013

Specification

Manufacturer
PER.PIC.
Type of car audio accessories
USB power supply
Kind of input connector
wires
Kind of output connector
USB micro plug
Electrical parameters of output
5V/2.1A
Cable length
0.9m
Supply voltage
  • 12...24V DC
Gross weight54.58 g
EAN code8057968811812
See other products in this category: Car Power Accessories PER.PIC.,
*
C0013-USB
5 in TME stock
Net price for quantities from 1 pcs - 15.46 USDGross price for quantities from 1 pcs - 15.46 USD
Net price for quantities from 3 pcs - 13.53 USDGross price for quantities from 3 pcs - 13.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.